
F921C105MAA | |
|---|---|
DigiKey Part Number | 478-F921C105MAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F921C105MAA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F921C105MAA Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,36072 € | 7.214,40 € |
| Unit Price without VAT: | 0,36072 € |
|---|---|
| Unit Price with VAT: | 0,42926 € |

