47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F920J476MBA

DigiKey Part Number
478-8121-2-ND - Tape & Reel (TR)
478-8121-1-ND - Cut Tape (CT)
478-8121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F920J476MBA
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
F920J476MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.134" L x 0.110" W (3.40mm x 2.80mm)
Height - Seated (Max)
0.094" (2.40mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35400 €3,54 €
500,26840 €13,42 €
1000,24230 €24,23 €
5000,19806 €99,03 €
1.0000,18441 €184,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17001 €425,02 €
5.0000,16132 €806,60 €
7.5000,15698 €1.177,35 €
12.5000,15216 €1.902,00 €
17.5000,14934 €2.613,45 €
25.0000,14663 €3.665,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €