
F920G476MBA | |
|---|---|
DigiKey Part Number | F920G476MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920G476MBA |
Description | CAP TANT 47UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920G476MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.134" L x 0.110" W (3.40mm x 2.80mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15153 € | 378,82 € |
| Unit Price without VAT: | 0,15153 € |
|---|---|
| Unit Price with VAT: | 0,18032 € |

