
F920G107MBA | |
|---|---|
DigiKey Part Number | F920G107MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920G107MBA |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920G107MBA Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.094" (2.40mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58374 € | 1.459,35 € |
| Unit Price without VAT: | 0,58374 € |
|---|---|
| Unit Price with VAT: | 0,69465 € |

