
F911D336MNC | |
|---|---|
DigiKey Part Number | F911D336MNCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F911D336MNC |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911D336MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77268 € | 386,34 € |
| Unit Price without VAT: | 0,77268 € |
|---|---|
| Unit Price with VAT: | 0,91949 € |

