
F911C336MCC | |
|---|---|
DigiKey Part Number | 478-8103-2-ND - Tape & Reel (TR) 478-8103-1-ND - Cut Tape (CT) 478-8103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911C336MCC |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39440 € | 19,72 € |
| 100 | 0,35900 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29924 € | 149,62 € |
| 1.000 | 0,28078 € | 280,78 € |
| 1.500 | 0,27153 € | 407,30 € |
| 2.500 | 0,26128 € | 653,20 € |
| 3.500 | 0,25529 € | 893,52 € |
| 5.000 | 0,24953 € | 1.247,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

