
F911C336MBA | |
|---|---|
DigiKey Part Number | 478-9388-2-ND - Tape & Reel (TR) 478-9388-1-ND - Cut Tape (CT) 478-9388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911C336MBA |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911C336MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 950mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72400 € | 7,24 € |
| 50 | 0,57080 € | 28,54 € |
| 100 | 0,52350 € | 52,35 € |
| 500 | 0,44364 € | 221,82 € |
| 1.000 | 0,41892 € | 418,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39858 € | 797,16 € |
| 4.000 | 0,38183 € | 1.527,32 € |
| 6.000 | 0,37345 € | 2.240,70 € |
| 10.000 | 0,36414 € | 3.641,40 € |
| 14.000 | 0,35871 € | 5.021,94 € |
| 20.000 | 0,35347 € | 7.069,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

