
F911C336KBA | |
|---|---|
DigiKey Part Number | 478-F911C336KBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F911C336KBA |
Description | NEW SMD STANDARD PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 950mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 950mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31273 € | 625,46 € |
| 6.000 | 0,29709 € | 1.782,54 € |
| 10.000 | 0,28481 € | 2.848,10 € |
| Unit Price without VAT: | 0,31273 € |
|---|---|
| Unit Price with VAT: | 0,37215 € |

