
F911A686MCC | |
|---|---|
DigiKey Part Number | F911A686MCCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F911A686MCC |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A686MCC Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,72039 € | 3.601,95 € |
| Unit Price without VAT: | 0,72039 € |
|---|---|
| Unit Price with VAT: | 0,85726 € |

