47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F911A476MBA

DigiKey Part Number
478-9386-2-ND - Tape & Reel (TR)
478-9386-1-ND - Cut Tape (CT)
478-9386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F911A476MBA
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F911A476MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61900 €6,19 €
500,48380 €24,19 €
1000,44230 €44,23 €
5000,37200 €186,00 €
1.0000,35026 €350,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33238 €664,76 €
4.0000,31765 €1.270,60 €
6.0000,31027 €1.861,62 €
10.0000,30209 €3.020,90 €
14.0000,29731 €4.162,34 €
20.0000,29270 €5.854,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €