220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F910J227MCC

DigiKey Part Number
F910J227MCCAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F910J227MCC
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
F910J227MCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53139 €2.656,95 €
Unit Price without VAT:0,53139 €
Unit Price with VAT:0,63235 €