220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F751C227KRC

DigiKey Part Number
478-8093-2-ND - Tape & Reel (TR)
478-8093-1-ND - Cut Tape (CT)
478-8093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F751C227KRC
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,17500 €31,75 €
502,68840 €134,42 €
1002,53780 €253,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,73112 €1.365,56 €
1.0002,64179 €2.641,79 €
1.5002,59703 €3.895,55 €
2.5002,54740 €6.368,50 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €