
F751C107MCC | |
|---|---|
DigiKey Part Number | 478-8090-2-ND - Tape & Reel (TR) 478-8090-1-ND - Cut Tape (CT) 478-8090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751C107MCC |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,09200 € | 54,60 € |
| 100 | 1,01450 € | 101,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88354 € | 441,77 € |
| 1.000 | 0,84303 € | 843,03 € |
| 1.500 | 0,82272 € | 1.234,08 € |
| 2.500 | 0,80022 € | 2.000,55 € |
| 3.500 | 0,78706 € | 2.754,71 € |
| 5.000 | 0,77441 € | 3.872,05 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

