Direct
Direct

F751A477MRC | |
|---|---|
DigiKey Part Number | 478-8089-2-ND - Tape & Reel (TR) 478-8089-1-ND - Cut Tape (CT) 478-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751A477MRC |
Description | CAP TANT 470UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F751A477MRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,14300 € | 31,43 € |
| 50 | 2,65980 € | 132,99 € |
| 100 | 2,51050 € | 251,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25768 € | 1.128,84 € |
| 1.000 | 2,17938 € | 2.179,38 € |
| 1.500 | 2,14015 € | 3.210,23 € |
| 2.500 | 2,09665 € | 5.241,62 € |
| 3.500 | 2,07122 € | 7.249,27 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


