Direct
Direct

F751A337KDC | |
|---|---|
DigiKey Part Number | 478-8086-2-ND - Tape & Reel (TR) 478-8086-1-ND - Cut Tape (CT) 478-8086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751A337KDC |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F751A337KDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,40280 € | 70,14 € |
| 100 | 1,30940 € | 130,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15152 € | 575,76 € |
| 1.000 | 1,10263 € | 1.102,63 € |
| 1.500 | 1,07814 € | 1.617,21 € |
| 2.500 | 1,05099 € | 2.627,48 € |
| 3.500 | 1,03512 € | 3.622,92 € |
| 5.000 | 1,01985 € | 5.099,25 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |



