
F751A227KCC | |
|---|---|
DigiKey Part Number | 478-8085-2-ND - Tape & Reel (TR) 478-8085-1-ND - Cut Tape (CT) 478-8085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751A227KCC |
Description | CAP TANT 220UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F751A227KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41500 € | 14,15 € |
| 50 | 1,15380 € | 57,69 € |
| 100 | 1,07310 € | 107,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93662 € | 468,31 € |
| 1.000 | 0,89440 € | 894,40 € |
| 1.500 | 0,87323 € | 1.309,85 € |
| 2.500 | 0,84978 € | 2.124,45 € |
| 3.500 | 0,83606 € | 2.926,21 € |
| 5.000 | 0,82287 € | 4.114,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

