
F750G687MDC | |
|---|---|
DigiKey Part Number | F750G687MDCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F750G687MDC |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G687MDC Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83618 € | 918,09 € |
| Unit Price without VAT: | 1,83618 € |
|---|---|
| Unit Price with VAT: | 2,18505 € |

