
F750G477KCC | |
|---|---|
DigiKey Part Number | 478-8076-2-ND - Tape & Reel (TR) 478-8076-1-ND - Cut Tape (CT) 478-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750G477KCC |
Description | CAP TANT 470UF 10% 4V 2812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G477KCC Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,22160 € | 61,08 € |
| 100 | 1,13780 € | 113,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97198 € | 985,99 € |
| 1.000 | 1,90097 € | 1.900,97 € |
| 1.500 | 1,86540 € | 2.798,10 € |
| 2.500 | 1,82596 € | 4.564,90 € |
| 3.500 | 1,80290 € | 6.310,15 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

