Direct
Direct

F750G337MCC | |
|---|---|
DigiKey Part Number | F750G337MCCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F750G337MCC |
Description | CAP TANT 330UF 20% 4V 2812 |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 2812 (7132 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G337MCC Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Obsolete | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D337X06R3C2T16H | Vishay Sprague | 0 | 592D337X06R3C2T16H-ND | 1,36792 € | Direct |
| 592D337X96R3C2T16H | Vishay Sprague | 0 | 592D337X96R3C2T16H-ND | 1,36792 € | Direct |


