
F750G228MRC | |
|---|---|
DigiKey Part Number | 478-8075-2-ND - Tape & Reel (TR) 478-8075-1-ND - Cut Tape (CT) 478-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750G228MRC |
Description | CAP TANT 2200UF 20% 4V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G228MRC Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,06100 € | 40,61 € |
| 50 | 3,47720 € | 173,86 € |
| 100 | 3,29650 € | 329,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99066 € | 1.495,33 € |
| 1.000 | 2,89594 € | 2.895,94 € |
| 1.500 | 2,84846 € | 4.272,69 € |
| 2.500 | 2,79582 € | 6.989,55 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

