Direct

F750G158MRC | |
|---|---|
DigiKey Part Number | F750G158MRCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F750G158MRC |
Description | CAP TANT 1500UF 20% 4V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D158X06R3R2T20H | Vishay Sprague | 2.237 | 718-1386-1-ND | 9,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76768 € | 1.383,84 € |
| Unit Price without VAT: | 2,76768 € |
|---|---|
| Unit Price with VAT: | 3,29354 € |


