
F750G158KRC | |
|---|---|
DigiKey Part Number | F750G158KRCAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F750G158KRC |
Description | CAP TANT 1500UF 10% 4V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750G158KRC Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,81478 € | 3.407,39 € |
| Unit Price without VAT: | 6,81478 € |
|---|---|
| Unit Price with VAT: | 8,10959 € |

