
F381S475MSA | |
|---|---|
DigiKey Part Number | 478-F381S475MSATR-ND - Tape & Reel (TR) 478-F381S475MSACT-ND - Cut Tape (CT) 478-F381S475MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381S475MSA |
Description | CAP TANT POLY 4.7UF 30V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 30 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance 4.7 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 30 V | Manufacturer Size Code S |
Type Molded | Features General Purpose |

