
F381A225MMA | |
|---|---|
DigiKey Part Number | 478-8725-2-ND - Tape & Reel (TR) 478-8725-1-ND - Cut Tape (CT) 478-8725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381A225MMA |
Description | CAP TANT POLY 2.2UF 10V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F381A225MMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50083 € | 2.003,32 € |
| 8.000 | 0,48426 € | 3.874,08 € |
| 12.000 | 0,47596 € | 5.711,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,23150 € | 23,15 € |
| 500 | 0,18902 € | 94,51 € |
| 1.000 | 0,17588 € | 175,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97800 € | 9,78 € |
| 50 | 0,75180 € | 37,59 € |
| 100 | 0,68120 € | 68,12 € |
| 500 | 0,56102 € | 280,51 € |
| 1.000 | 0,52345 € | 523,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



