
F1206B3R00FSTR | |
|---|---|
DigiKey Part Number | 478-11456-2-ND - Tape & Reel (TR) 478-11456-1-ND - Cut Tape (CT) 478-11456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B3R00FSTR |
Description | FUSE BOARD MOUNT 3A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,75350 € | 75,35 € |
| 250 | 0,67720 € | 169,30 € |
| 500 | 0,62442 € | 312,21 € |
| 1.000 | 0,57552 € | 575,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51528 € | 1.545,84 € |
| 6.000 | 0,47421 € | 2.845,26 € |
| 9.000 | 0,46240 € | 4.161,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



