
F1206B2R00FSTR | |
|---|---|
DigiKey Part Number | 478-11673-2-ND - Tape & Reel (TR) 478-11673-1-ND - Cut Tape (CT) 478-11673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B2R00FSTR |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.03 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,54650 € | 54,65 € |
| 250 | 0,49116 € | 122,79 € |
| 500 | 0,45294 € | 226,47 € |
| 1.000 | 0,41755 € | 417,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36666 € | 1.099,98 € |
| 6.000 | 0,33753 € | 2.025,18 € |
| 9.000 | 0,32147 € | 2.893,23 € |
| 15.000 | 0,31157 € | 4.673,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

