
F1206B1R50FSTR | |
|---|---|
DigiKey Part Number | 478-F1206B1R50FSTR-ND - Tape & Reel (TR) 478-F1206B1R50FSTRCT-ND - Cut Tape (CT) 478-F1206B1R50FSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B1R50FSTR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,80470 € | 80,47 € |
| 250 | 0,72316 € | 180,79 € |
| 500 | 0,66680 € | 333,40 € |
| 1.000 | 0,61455 € | 614,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53943 € | 1.618,29 € |
| 6.000 | 0,49641 € | 2.978,46 € |
| 9.000 | 0,47622 € | 4.285,98 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

