
F1206B0R20FSTR | |
|---|---|
DigiKey Part Number | 478-10950-2-ND - Tape & Reel (TR) 478-10950-1-ND - Cut Tape (CT) 478-10950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B0R20FSTR |
Description | FUSE BOARD MNT 200MA 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,46100 € | 46,10 € |
| 250 | 0,41440 € | 103,60 € |
| 500 | 0,38218 € | 191,09 € |
| 1.000 | 0,35234 € | 352,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30945 € | 928,35 € |
| 6.000 | 0,28491 € | 1.709,46 € |
| 9.000 | 0,27138 € | 2.442,42 € |
| 15.000 | 0,25813 € | 3.871,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


