
F1206A1R00FSTR | |
|---|---|
DigiKey Part Number | F1206A1R00FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1206A1R00FSTR |
Description | FUSE BOARD MOUNT 1A 32VDC 1206 |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.005 |
Part Status Discontinued at DigiKey | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.18 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25967 € | 779,01 € |
| Unit Price without VAT: | 0,25967 € |
|---|---|
| Unit Price with VAT: | 0,30901 € |

