2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0805B2R50FSTR

DigiKey Part Number
478-F0805B2R50FSTR-ND - Tape & Reel (TR)
478-F0805B2R50FSCT-ND - Cut Tape (CT)
478-F0805B2R50FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0805B2R50FSTR
Description
FUSE BOARD MOUNT 2.5A 63VDC 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.05
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
50,69600 €3,48 €
100,64100 €6,41 €
500,53160 €26,58 €
1000,49060 €49,06 €
2500,44100 €110,25 €
5000,40672 €203,36 €
1.0000,37495 €374,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35270 €1.058,10 €
6.0000,32469 €1.948,14 €
9.0000,30925 €2.783,25 €
15.0000,29853 €4.477,95 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €