
F0805B1R25FSTR | |
|---|---|
DigiKey Part Number | 478-F0805B1R25FSTR-ND - Tape & Reel (TR) 478-F0805B1R25FSTRCT-ND - Cut Tape (CT) 478-F0805B1R25FSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B1R25FSTR |
Description | ACCUGUARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30770 € | 30,77 € |
| 250 | 0,27664 € | 69,16 € |
| 500 | 0,25518 € | 127,59 € |
| 1.000 | 0,23529 € | 235,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20674 € | 620,22 € |
| 6.000 | 0,19040 € | 1.142,40 € |
| 9.000 | 0,18139 € | 1.632,51 € |
| 15.000 | 0,17059 € | 2.558,85 € |
| 21.000 | 0,16573 € | 3.480,33 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

