750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0805B0R75FSTR

DigiKey Part Number
F0805B0R75FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F0805B0R75FSTR
Description
FUSE BOARD MNT 750MA 63VDC 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.001
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance
0.27 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35027 €1.050,81 €
Manufacturers Standard Package
Unit Price without VAT:0,35027 €
Unit Price with VAT:0,41682 €