
F0805B0R50FSTR | |
|---|---|
DigiKey Part Number | 478-11455-2-ND - Tape & Reel (TR) 478-11455-1-ND - Cut Tape (CT) 478-11455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B0R50FSTR |
Description | FUSE BOARD MNT 500MA 63VAC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B0R50FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,53220 € | 53,22 € |
| 250 | 0,47840 € | 119,60 € |
| 500 | 0,44116 € | 220,58 € |
| 1.000 | 0,40669 € | 406,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35714 € | 1.071,42 € |
| 6.000 | 0,32878 € | 1.972,68 € |
| 9.000 | 0,31314 € | 2.818,26 € |
| 15.000 | 0,30229 € | 4.534,35 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

