
F0603G0R15FNTR | |
|---|---|
DigiKey Part Number | 478-F0603G0R15FNTR-ND - Tape & Reel (TR) 478-F0603G0R15FNCT-ND - Cut Tape (CT) 478-F0603G0R15FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R15FNTR |
Description | FUSE BOARD MNT 150MA 63VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,55240 € | 27,62 € |
| 100 | 0,50970 € | 50,97 € |
| 250 | 0,45812 € | 114,53 € |
| 500 | 0,42246 € | 211,23 € |
| 1.000 | 0,38945 € | 389,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34885 € | 1.046,55 € |
| 6.000 | 0,32114 € | 1.926,84 € |
| 9.000 | 0,30587 € | 2.752,83 € |
| 15.000 | 0,30082 € | 4.512,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



