1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E1R75FSTR

DigiKey Part Number
478-2865-2-ND - Tape & Reel (TR)
478-2865-1-ND - Cut Tape (CT)
478-2865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E1R75FSTR
Description
FUSE BOARD MNT 1.75A 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.04
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29000 €1,45 €
100,26700 €2,67 €
500,22120 €11,06 €
1000,20400 €20,40 €
2500,18348 €45,87 €
5000,16924 €84,62 €
1.0000,15609 €156,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14991 €449,73 €
6.0000,13810 €828,60 €
9.0000,13159 €1.184,31 €
15.0000,12378 €1.856,70 €
21.0000,11886 €2.496,06 €
30.0000,11618 €3.485,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €