
F0402E2R00FSTR | |
|---|---|
DigiKey Part Number | 478-2857-2-ND - Tape & Reel (TR) 478-2857-1-ND - Cut Tape (CT) 478-2857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E2R00FSTR |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402E2R00FSTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.06 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) |
Current Rating (Amps) | DC Cold Resistance 0.04 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,22690 € | 22,69 € |
| 250 | 0,20404 € | 51,01 € |
| 500 | 0,18820 € | 94,10 € |
| 1.000 | 0,17358 € | 173,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14360 € | 718,00 € |
| 10.000 | 0,13222 € | 1.322,20 € |
| 15.000 | 0,12595 € | 1.889,25 € |
| 25.000 | 0,11858 € | 2.964,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


