
F0201G0R02FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R02FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R02FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R02FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R02FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.0E-7 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 7.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,34250 € | 34,25 € |
| 250 | 0,30788 € | 76,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28966 € | 144,83 € |
| 1.000 | 0,26708 € | 267,08 € |
| 1.500 | 0,25465 € | 381,97 € |
| 2.500 | 0,23976 € | 599,40 € |
| 3.500 | 0,23039 € | 806,37 € |
| 5.000 | 0,22082 € | 1.104,10 € |
| 12.500 | 0,19787 € | 2.473,38 € |
| 25.000 | 0,19433 € | 4.858,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



