
DP05B54257TR | |
|---|---|
DigiKey Part Number | 478-DP05B54257TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP05B54257TR |
Description | OPC FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer KYOCERA AVX | Low Band Attenuation (min / max dB) - / -31.00dB |
Series | High Band Attenuation (min / max dB) - / -13.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76580 € | 2.297,40 € |
| 6.000 | 0,73743 € | 4.424,58 € |
| Unit Price without VAT: | 0,76580 € |
|---|---|
| Unit Price with VAT: | 0,91130 € |

