
DP05A5250TTR | |
|---|---|
DigiKey Part Number | 478-8063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP05A5250TTR |
Description | RF DIPLEXER 2.45GHZ/5.25GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.35GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.35GHz |
Manufacturer KYOCERA AVX | Return Loss (Low Band / High Band) 12.0dB / 12.0dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91324 € | 2.739,72 € |
| 6.000 | 0,87916 € | 5.274,96 € |
| 9.000 | 0,86014 € | 7.741,26 € |
| Unit Price without VAT: | 0,91324 € |
|---|---|
| Unit Price with VAT: | 1,08676 € |

