
DK6150 | |
|---|---|
DigiKey Part Number | 1284-1822-ND |
Manufacturer | |
Manufacturer Product Number | DK6150 |
Description | CAP KIT CERAMIC 0.1PF-1000PF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1000pF Surface Mount 150 Pieces (10 Values - 15 Each) |
Datasheet | Datasheet |
Category | Kit Type Ceramic |
Manufacturer KYOCERA AVX | Capacitance Range 0.1pF ~ 1000pF |
Series | Mounting Type Surface Mount |
Packaging Box | Quantity 150 Pieces (10 Values - 15 Each) |
Part Status Active | Packages Included Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,90000 € | 184,90 € |
| Unit Price without VAT: | 184,90000 € |
|---|---|
| Unit Price with VAT: | 220,03100 € |

