
DK0077T | |
|---|---|
DigiKey Part Number | 1284-1811-ND |
Manufacturer | |
Manufacturer Product Number | DK0077T |
Description | CAP KIT CERAMIC 1PF-5.6PF 320PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 5.6pF Surface Mount, MLCC 320 Pieces (16 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 5.6pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.02pF, ±0.03pF, ±0.05pF | |
Applications | - | |
Features | - | |
Quantity | 320 Pieces (16 Values - 20 Each) | |
Packages Included | Surface Mount, MLCC |

