
DK0076T | |
|---|---|
DigiKey Part Number | 1284-1810-ND |
Manufacturer | |
Manufacturer Product Number | DK0076T |
Description | CAP KIT CERAMIC 0.1PF-0.9PF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 0.9pF Surface Mount, MLCC 320 Pieces (16 Values - 20 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 0.1pF ~ 0.9pF |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, MLCC |
Series | Tolerance ±0.02pF |
Packaging Box | Quantity 320 Pieces (16 Values - 20 Each) |
Part Status Obsolete | Packages Included Surface Mount, MLCC |
Kit Type Ceramic |

