
DK0036T | |
|---|---|
DigiKey Part Number | 1284-1795-ND |
Manufacturer | |
Manufacturer Product Number | DK0036T |
Description | CAP KIT CERAMIC 0.1PF-2PF 240PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 2pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer KYOCERA AVX | Tolerance ±0.1pF, ±0.25pF |
Series | Applications RF, Microwave, High Frequency |
Packaging Box | Features Ultra Low ESR |
Part Status Active | Quantity 240 Pieces (16 Values - 15 Each) |
Kit Type Ceramic | Packages Included Surface Mount, MLCC |
Capacitance Range 0.1pF ~ 2pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,27000 € | 103,27 € |
| 10 | 89,67700 € | 896,77 € |
| Unit Price without VAT: | 103,27000 € |
|---|---|
| Unit Price with VAT: | 122,89130 € |





