Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0013

DigiKey Part Number
1284-1782-ND
Manufacturer
Manufacturer Product Number
DK0013
Description
CAP KIT CERAMIC 100PF-1000PF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
100pF ~ 1000pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±5%, ±10%
Applications
-
Features
-
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
Surface Mount, MLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,51000 €201,51 €
10174,94400 €1.749,44 €
Manufacturers Standard Package
Unit Price without VAT:201,51000 €
Unit Price with VAT:239,79690 €