
DB0805A2017ASTR | |
|---|---|
DigiKey Part Number | DB0805A2017ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB0805A2017ASTR |
Description | RF DIR COUPLR 2.01-2.025GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.01GHz ~ 2.025GHz 3dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.01GHz ~ 2.025GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 5W | |
Isolation | 17dB | |
Return Loss | 26dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71800 € | 2.154,00 € |
| 6.000 | 0,69141 € | 4.148,46 € |
| Unit Price without VAT: | 0,71800 € |
|---|---|
| Unit Price with VAT: | 0,85442 € |

