
CX3225SB54000D0FPJC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB54000D0FPJC1TR-ND - Tape & Reel (TR) 478-CX3225SB54000D0FPJC1CT-ND - Cut Tape (CT) 478-CX3225SB54000D0FPJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB54000D0FPJC1 |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64504 € | 161,26 € |
| 500 | 0,61836 € | 309,18 € |
| 1.000 | 0,59279 € | 592,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56553 € | 1.696,59 € |
| 6.000 | 0,54218 € | 3.253,08 € |
| 9.000 | 0,52899 € | 4.760,91 € |
| 15.000 | 0,51283 € | 7.692,45 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |








