
CX3225SB24000H0PSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB24000H0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB24000H0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB24000H0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB24000H0PSTC1 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB24000H0PSTC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37780 € | 94,45 € |
| 500 | 0,36214 € | 181,07 € |
| 1.000 | 0,34716 € | 347,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33117 € | 993,51 € |
| 6.000 | 0,31749 € | 1.904,94 € |
| 9.000 | 0,30975 € | 2.787,75 € |
| 15.000 | 0,30027 € | 4.504,05 € |
| 21.000 | 0,29419 € | 6.177,99 € |
| 30.000 | 0,28788 € | 8.636,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




