4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB13560H0FLJCC

DigiKey Part Number
478-CX3225SB13560H0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB13560H0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB13560H0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB13560H0FLJCC
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49500 €4,95 €
250,46800 €11,70 €
500,44880 €22,44 €
1000,43020 €43,02 €
2500,40684 €101,71 €
5000,38998 €194,99 €
1.0000,37385 €373,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35664 €1.069,92 €
6.0000,34191 €2.051,46 €
9.0000,33357 €3.002,13 €
15.0000,32337 €4.850,55 €
21.0000,31682 €6.653,22 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €