
CX3225SA20000D0PSVC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SA20000D0PSVC1TR-ND - Tape & Reel (TR) 478-CX3225SA20000D0PSVC1CT-ND - Cut Tape (CT) 478-CX3225SA20000D0PSVC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA20000D0PSVC1 |
Description | 3.2MM X 2.5MM CRYSTAL, 20MHZ, 8P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,32624 € | 81,56 € |
| 500 | 0,31272 € | 156,36 € |
| 1.000 | 0,29980 € | 299,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28599 € | 857,97 € |
| 6.000 | 0,27417 € | 1.645,02 € |
| 9.000 | 0,26748 € | 2.407,32 € |
| 15.000 | 0,25930 € | 3.889,50 € |
| 21.000 | 0,25404 € | 5.334,84 € |
| 30.000 | 0,24860 € | 7.458,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

