CX3225SA40000D0PTWCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA16000P0FPSHH

DigiKey Part Number
478-CX3225SA16000P0FPSHHTR-ND - Tape & Reel (TR)
478-CX3225SA16000P0FPSHHCT-ND - Cut Tape (CT)
478-CX3225SA16000P0FPSHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SA16000P0FPSHH
Description
3.2MM X 2.5MM CRYSTAL 16MHZ 18PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46800 €4,68 €
250,44320 €11,08 €
500,42480 €21,24 €
1000,40710 €40,71 €
2500,38508 €96,27 €
5000,36912 €184,56 €
1.0000,35386 €353,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33756 €1.012,68 €
6.0000,32361 €1.941,66 €
9.0000,31573 €2.841,57 €
15.0000,30607 €4.591,05 €
21.0000,29987 €6.297,27 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €